
LT1580IQ#PBF | |
|---|---|
DigiKey Part Number | LT1580IQ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1580IQ#PBF |
Description | IC REG CONV PENTIUM 1OUT 5DDPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Voltage Regulator IC 1 Output DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1580IQ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Intel Pentium® | |
Voltage - Input | 1.79V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 1.25V ~ 4.65V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 € | 16,63 € |
| 10 | 13,25500 € | 132,55 € |
| 50 | 11,90520 € | 595,26 € |
| 100 | 11,48710 € | 1148,71 € |
| 250 | 11,04568 € | 2761,42 € |
| 500 | 10,77974 € | 5389,87 € |
| Unit Price without VAT: | 16,63000 € |
|---|---|
| Unit Price with VAT: | 19,95600 € |

