

RAPID-TSNEK-V0001 | |
|---|---|
DigiKey Part Number | RAPID-TSNEK-V0001-ND |
Manufacturer | |
Manufacturer Product Number | RAPID-TSNEK-V0001 |
Description | EVAL BOARD FOR FIDO5000 |
Customer Reference | |
Detailed Description | fido5000 fido™ Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | fido5000 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

