
X3C19P2-30S | |
|---|---|
DigiKey Part Number | 1173-1111-2-ND - Tape & Reel (TR) 1173-1111-1-ND - Cut Tape (CT) 1173-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C19P2-30S |
Description | RF DIR COUPLER 1.4GHZ-2.7GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler DCS, LTE, PCS, WCDMA 1.4GHz ~ 2.7GHz 30.4dB 200W 2520 (6450 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.4GHz ~ 2.7GHz | |
Coupling Factor | 30.4dB | |
Applications | DCS, LTE, PCS, WCDMA | |
Insertion Loss | 0.1dB | |
Power - Max | 200W | |
Isolation | - | |
Return Loss | 24.9dB | |
Package / Case | 2520 (6450 Metric) | |
Supplier Device Package | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,52500 € | 45,25 € |
| 25 | 4,28120 € | 107,03 € |
| 100 | 3,94690 € | 394,69 € |
| 250 | 3,74656 € | 936,64 € |
| 500 | 3,60508 € | 1802,54 € |
| 1 000 | 3,47184 € | 3471,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,76468 € | 5529,36 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,26400 € |



