
H1507P38 | |
|---|---|
DigiKey Part Number | 2243-H1507P38-ND |
Manufacturer | |
Manufacturer Product Number | H1507P38 |
Description | ROLL PIN .094 X .25 LG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Retaining Pin For Powerpole® 15, 30, 45 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retaining Pin | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13646 € | 136,46 € |
| Unit Price without VAT: | 0,13646 € |
|---|---|
| Unit Price with VAT: | 0,16375 € |

