
APCFA016GGEAN-4ATM1 | |
|---|---|
DigiKey Part Number | 1582-APCFA016GGEAN-4ATM1-ND |
Manufacturer | |
Manufacturer Product Number | APCFA016GGEAN-4ATM1 |
Description | MEMORY CARD CFAST 16GB MLC |
Customer Reference | |
Detailed Description | Memory Card CFast 16GB MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 16GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | 0°C ~ 70°C |

