
994MMN | |
|---|---|
DigiKey Part Number | 994MMN-ND |
Manufacturer | |
Manufacturer Product Number | 994MMN |
Description | BLADE HEX SOCKET 4MM 4.56" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4mm Hex Socket Blade Drive 4.56" (115.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex Socket | |
Tip Size | 4mm | |
Drive Size | - | |
Length - Overall | 4.56" (115.8mm) | |
Features | - | |
Weight | 0.06 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 11,30500 € | 67,83 € |
| Unit Price without VAT: | 11,30500 € |
|---|---|
| Unit Price with VAT: | 13,56600 € |


