
997MMN | |
|---|---|
DigiKey Part Number | 997MMN-ND |
Manufacturer | |
Manufacturer Product Number | 997MMN |
Description | NUT SETTER HEX SOCKET 7MM 3.62" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7mm Hex Socket Nut Setter Drive 3.62" (92.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Hex Socket | |
Tip Size | 7mm | |
Drive Size | - | |
Length - Overall | 3.62" (92.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 12,03833 € | 72,23 € |
| Unit Price without VAT: | 12,03833 € |
|---|---|
| Unit Price with VAT: | 14,44600 € |


