
K4A4G085WE-BCRC | |
|---|---|
DigiKey Part Number | 3277-K4A4G085WE-BCRCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K4A4G085WE-BCRC |
Description | DDR4-2400 4GB (512MX8)0.833NS CL |
Customer Reference | |
Detailed Description | Memory IC 4Gbit Parallel |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Voltage - Supply | 1.2V | |
Operating Temperature | 0°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case |


