DS-5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS5PE-KD-40000

DigiKey Part Number
DS5PE-KD-40000-ND
Manufacturer
Manufacturer Product Number
DS5PE-KD-40000
Description
DNLD PRO EDITION LICENSE FL
Customer Reference
Detailed Description
Development Studio with License ARM® Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARM
Series
Packaging
Electronic Delivery
Part Status
Obsolete
Type
Development Studio with License
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
ARM®
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable