


AEE03A48-M | |
|---|---|
DigiKey Part Number | 454-1893-ND |
Manufacturer | |
Manufacturer Product Number | AEE03A48-M |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,28000 € | 52,28 € |
| 5 | 50,33800 € | 251,69 € |
| 10 | 49,52100 € | 495,21 € |
| 30 | 48,25067 € | 1447,52 € |
| 50 | 47,66980 € | 2383,49 € |
| 100 | 46,89280 € | 4689,28 € |
| Unit Price without VAT: | 52,28000 € |
|---|---|
| Unit Price with VAT: | 62,73600 € |

