
SXE15-48S3V3J | |
|---|---|
DigiKey Part Number | SXE15-48S3V3J-ND |
Manufacturer | |
Manufacturer Product Number | SXE15-48S3V3J |
Description | DC DC CONVERTER 3.3V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 33V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.5A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, OCP, OVP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 65°C |
Number of Outputs 1 | Efficiency 86% |
Voltage - Input (Min) 33V | Mounting Type Surface Mount |
Voltage - Input (Max) 75V | Package / Case 12-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 1.91" L x 1.15" W x 0.34" H (48.4mm x 29.2mm x 8.5mm) |

