
AK4495EQ | |
|---|---|
DigiKey Part Number | 974-1077-ND |
Manufacturer | |
Manufacturer Product Number | AK4495EQ |
Description | IC DAC/AUDIO 32BIT 768K 44LQFP |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 768k DSD, I2S 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AK4495EQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 7.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-LQFP (10x10) | |
Base Product Number |

