

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 155Mbps | |
Wavelength | 1300nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 5V | |
Connector Type | SC Duplex | |
Mounting Type | Through Hole |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,31000 € | 28,31 € |
50 | 26,93500 € | 1346,75 € |
150 | 25,47667 € | 3821,50 € |
1 000 | 24,10418 € | 24104,18 € |
Unit Price without VAT: | 28,31000 € |
---|---|
Unit Price with VAT: | 33,97200 € |