
AOC-QSFP-4LC10G-10M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-QSFP-4LC10G-10M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-QSFP-4LC10G-10M-AT |
Description | Compatible AOC 40G 10m |
Customer Reference | |
Detailed Description | Position QSFP+ to Duplex LC (4) Plug to Plug (4) 32.81' (10.00m) Orange, Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to Duplex LC (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 32.81' (10.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,30000 € | 251,30 € |
| 50 | 238,73040 € | 11936,52 € |
| 150 | 226,16567 € | 33924,85 € |
| 1 000 | 213,60092 € | 213600,92 € |
| Unit Price without VAT: | 251,30000 € |
|---|---|
| Unit Price with VAT: | 301,56000 € |

