
AOC-QSFP-4LC10G-5M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-QSFP-4LC10G-5M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-QSFP-4LC10G-5M-AT |
Description | Compatible AOC 40G 5m |
Customer Reference | |
Detailed Description | Position QSFP+ to Duplex LC (4) Plug to Plug (4) 16.40' (5.00m) Orange, Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to Duplex LC (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,11000 € | 240,11 € |
| 50 | 228,10200 € | 11405,10 € |
| 150 | 216,09667 € | 32414,50 € |
| 1 000 | 204,09129 € | 204091,29 € |
| Unit Price without VAT: | 240,11000 € |
|---|---|
| Unit Price with VAT: | 288,13200 € |

