
DAC-QSFP-DD-400G-50CM-AT | |
|---|---|
DigiKey Part Number | 3441-DAC-QSFP-DD-400G-50CM-AT-ND |
Manufacturer | |
Manufacturer Product Number | DAC-QSFP-DD-400G-50CM-AT |
Description | Universally Coded DAC 400G 0.5m |
Customer Reference | |
Detailed Description | Position QSFP-DD to QSFP-DD Plug to Plug 1.64' (500.00mm) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP-DD | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,54000 € | 206,54 € |
| 150 | 196,21680 € | 29432,52 € |
| 500 | 185,88960 € | 92944,80 € |
| 1 000 | 175,56240 € | 175562,40 € |
| Unit Price without VAT: | 206,54000 € |
|---|---|
| Unit Price with VAT: | 247,84800 € |

