Similar

DAC-QSFPDD-400G-3M-AT | |
|---|---|
DigiKey Part Number | 3441-DAC-QSFPDD-400G-3M-AT-ND |
Manufacturer | |
Manufacturer Product Number | DAC-QSFPDD-400G-3M-AT |
Description | Compatible DAC 400G 3m |
Customer Reference | |
Detailed Description | Position QSFP-DD to QSFP-DD Plug to Plug 9.84' (3.00m) Black Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | QSFP-DD to QSFP-DD | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Operating Temperature | 0°C ~ 70°C |


