
DWDM-SFP-1G-CH46-80-I-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-DWDM-SFP-1G-CH46-80-I-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | DWDM-SFP-1G-CH46-80-I-MSA-AT |
Description | Universally Coded DWDM SFP 1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1540.56nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1540.56nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,90000 € | 222,90 € |
| 50 | 211,79360 € | 10589,68 € |
| 150 | 200,60587 € | 30090,88 € |
| 1 000 | 189,50412 € | 189504,12 € |
| Unit Price without VAT: | 222,90000 € |
|---|---|
| Unit Price with VAT: | 267,48000 € |

