
FTLF8529P4BCV-QM-C | |
|---|---|
DigiKey Part Number | 3441-FTLF8529P4BCV-QM-C-ND |
Manufacturer | |
Manufacturer Product Number | FTLF8529P4BCV-QM-C |
Description | Compatible SFP+ 16G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 16Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 16Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,54000 € | 87,54 € |
| 50 | 83,20520 € | 4160,26 € |
| 150 | 78,78573 € | 11817,86 € |
| 1 000 | 74,45124 € | 74451,24 € |
| Unit Price without VAT: | 87,54000 € |
|---|---|
| Unit Price with VAT: | 105,04800 € |

