
COM-101 | |
|---|---|
DigiKey Part Number | 5016-COM-101-ND |
Manufacturer | |
Manufacturer Product Number | COM-101 |
Description | PRE-ASSEMBLED FEMALE BNC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Jack, Female Socket To Rectangular Header, Male Pins, 3 Pos Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | Rectangular Header, Male Pins, 3 Pos | |
Features | Right Angle | |
Color | Black, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,41000 € | 12,41 € |
| 10 | 10,54300 € | 105,43 € |
| 100 | 8,96200 € | 896,20 € |
| 1 000 | 7,61941 € | 7619,41 € |
| Unit Price without VAT: | 12,41000 € |
|---|---|
| Unit Price with VAT: | 14,89200 € |


