
13906 | |
|---|---|
DigiKey Part Number | 243-1533-ND |
Manufacturer | |
Manufacturer Product Number | 13906 |
Description | SCREWDRIVER SLOTTED 3MM |
Customer Reference | |
Detailed Description | 3mm Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | - | |
Features | Black Tip, Free Turning Cap | |
Weight | 0.025 lb (11.34 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,83600 € |

