
26100-220 | |
|---|---|
DigiKey Part Number | 26100-220-ND |
Manufacturer | |
Manufacturer Product Number | 26100-220 |
Description | CAMERA 1392 X 1040 USB |
Customer Reference | |
Detailed Description | Optical Inspection Camera CCD 1/2" 1392 x 1040 USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Camera Type | CCD 1/2" | |
Megapixels | 1.4 | |
Resolution | 1392 x 1040 | |
Frames per Second | 15.0 | |
Interface | USB 2.0 |

