



2700 | |
|---|---|
DigiKey Part Number | BK2700-ND |
Manufacturer | |
Manufacturer Product Number | 2700 |
Description | DMM POCKET |
Customer Reference | |
Detailed Description | Auto Average Pocket Digital (DMM) Multimeter 3.5 Digit LCD, Bar Graph Display Voltage, Resistance Continuity, Diode Test Function Features Auto Off, Hold |
Datasheet | Datasheet |
Category | Display Count 3200 |
Manufacturer B&K Precision | Function Voltage, Resistance |
Packaging Box | Functions, Extra Continuity, Diode Test |
Part Status Obsolete | Features Auto Off, Hold |
Style Pocket | Ranging Auto |
Type Digital (DMM) | Response Average |
Display Digits 3.5 | Includes Battery, Case, Manual |
Display Type LCD, Bar Graph |

