
T18SP6FF200Q-67082 | |
|---|---|
DigiKey Part Number | 2170-T18SP6FF200Q-67082-ND |
Manufacturer | |
Manufacturer Product Number | T18SP6FF200Q-67082 |
Description | T18SP6FF200Q-67082 200MM FIXED F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 7.874" (200mm) PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,75000 € | 286,75 € |
| Unit Price without VAT: | 286,75000 € |
|---|---|
| Unit Price with VAT: | 344,10000 € |

