
NVS0.3EJ-M6 | |
|---|---|
DigiKey Part Number | 2266-NVS0.3EJ-M6-ND |
Manufacturer | |
Manufacturer Product Number | NVS0.3EJ-M6 |
Description | DC DC CONVERTER 15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 280mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | NVS0.3EJ-M6 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 14-SMD Module |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.81" W x 0.33" H (33.0mm x 20.6mm x 8.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 280mA |

