
1502R G75500 | |
|---|---|
DigiKey Part Number | BEL10165-ND |
Manufacturer | |
Manufacturer Product Number | 1502R G75500 |
Description | 2 #18 PVC +2 FS #22 FHDPEFRPVC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Pair Cable Aqua 18 AWG, 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 16/30; 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Aqua | |
Ratings | UL Style CMG | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Control | |
Jacket (Insulation) Thickness | 0.0390" (0.991mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14506 € | 572,53 € |
| 1 000 | 1,09529 € | 1095,29 € |
| Unit Price without VAT: | 1,14506 € |
|---|---|
| Unit Price with VAT: | 1,37407 € |

