
1503A 007U1000 | |
|---|---|
DigiKey Part Number | BEL10224-ND |
Manufacturer | |
Manufacturer Product Number | 1503A 007U1000 |
Description | 2 #22 PVC FS FRPVC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Violet 18 AWG, 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Violet | |
Ratings | UL Style CMG | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Audio, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43462 € | 434,62 € |
| Unit Price without VAT: | 0,43462 € |
|---|---|
| Unit Price with VAT: | 0,52154 € |

