
9412 0601000 | |
|---|---|
DigiKey Part Number | BEL2323-ND |
Manufacturer | |
Manufacturer Product Number | 9412 0601000 |
Description | CABLE 2COND 12AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Chrome 12 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Usage Instrumentation |
Conductor Strand 65/30 | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.370" (9.40mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 4,72158 € | 4721,58 € |
| Unit Price without VAT: | 4,72158 € |
|---|---|
| Unit Price with VAT: | 5,66590 € |


