
PLP1-188 | |
|---|---|
DigiKey Part Number | 492-2092-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-188 |
Description | LIGHT PIPE PNL REA 3MM RND .188" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-188 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,80400 € | 8,04 € |
| 100 | 0,60070 € | 60,07 € |
| 500 | 0,51054 € | 255,27 € |
| 1 000 | 0,48106 € | 481,06 € |
| 2 000 | 0,45606 € | 912,12 € |
| 5 000 | 0,42877 € | 2143,85 € |
| 10 000 | 0,41178 € | 4117,80 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |


