
12051909 | |
|---|---|
DigiKey Part Number | 12051909-ND |
Manufacturer | |
Manufacturer Product Number | 12051909 |
Description | CABLE GLAND 6-8MM PG9 POLYAMIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG9 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69900 € | 16,99 € |
| 25 | 1,59160 € | 39,79 € |
| 50 | 1,51560 € | 75,78 € |
| 100 | 1,44330 € | 144,33 € |
| 250 | 1,35288 € | 338,22 € |
| 500 | 1,28832 € | 644,16 € |
| 1 000 | 1,22684 € | 1226,84 € |
| 2 500 | 1,15008 € | 2875,20 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,40000 € |

