
12151800 | |
|---|---|
DigiKey Part Number | 902-1125-ND |
Manufacturer | |
Manufacturer Product Number | 12151800 |
Description | CABLE GLAND 4-6MM M12 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M12x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,63300 € | 16,33 € |
| 25 | 1,53040 € | 38,26 € |
| 50 | 1,45740 € | 72,87 € |
| 100 | 1,38760 € | 138,76 € |
| 300 | 1,28410 € | 385,23 € |
| 500 | 1,23862 € | 619,31 € |
| 1 000 | 1,17952 € | 1179,52 € |
| 2 500 | 1,10572 € | 2764,30 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,30400 € |

