Cable Gland Polyamide (PA), Nylon M12x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12151900

DigiKey Part Number
902-1126-ND
Manufacturer
Manufacturer Product Number
12151900
Description
CABLE GLAND 6-8MM M12 POLYAMIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M12x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bopla Enclosures
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.315" (8.00mm)
Thread Size
M12x1.5
Thread Length
0.433" (11.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Gray
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,69900 €16,99 €
251,59160 €39,79 €
501,51560 €75,78 €
1001,44330 €144,33 €
3001,33560 €400,68 €
5001,28832 €644,16 €
1 0001,22684 €1226,84 €
2 5001,15008 €2875,20 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,40000 €