
13050100 | |
|---|---|
DigiKey Part Number | 902-1160-ND |
Manufacturer | |
Manufacturer Product Number | 13050100 |
Description | CABLE GLAND 4-6MM PG7 BRASS |
Customer Reference | |
Detailed Description | Cable Gland Brass PG7 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | PG7 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |

