


17941101 | |
|---|---|
DigiKey Part Number | 17941101-ND |
Manufacturer | |
Manufacturer Product Number | 17941101 |
Description | HSG PPE BLK 4.685"L X 3.780"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, PPE Black Open End(s) 4.685" L x 3.780" W (119.00mm x 96.00mm) X 1.890" (48.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 4.685" L x 3.780" W (119.00mm x 96.00mm) | |
Height | 1.890" (48.00mm) | |
Area (L x W) | 17.6in² (114cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Flame Retardant, Card Guides | |
Ratings | ||
Material Flammability Rating | UL94 V-1 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.22 lb (99.79 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,75000 € | 22,75 € |
| Unit Price without VAT: | 22,75000 € |
|---|---|
| Unit Price with VAT: | 27,30000 € |


