Box Plastic, Polycarbonate (PC) Gray Cover Included 2.559" L x 1.969" W (65.00mm x 50.00mm) X 1.457" (37.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 2.559" L x 1.969" W (65.00mm x 50.00mm) X 1.457" (37.00mm)

EM 206

DigiKey Part Number
902-1190-ND
Manufacturer
Manufacturer Product Number
EM 206
Description
BOX PLASTIC GRAY 2.56"L X 1.97"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 2.559" L x 1.969" W (65.00mm x 50.00mm) X 1.457" (37.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.098" (2.49mm)
Part Status
Active
Features
PCB Supports
Container Type
Box
Ratings
Size / Dimension
2.559" L x 1.969" W (65.00mm x 50.00mm)
Material Flammability Rating
UL94 V-2
Height
1.457" (37.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
5.03in² (32.5cm²)
Weight
0.104 lb (47.17 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,81000 €19,81 €
Manufacturers Standard Package
Unit Price without VAT:19,81000 €
Unit Price with VAT:23,77200 €