
CM322522-180KL | |
|---|---|
DigiKey Part Number | CM322522-180KLTR-ND - Tape & Reel (TR) CM322522-180KLCT-ND - Cut Tape (CT) CM322522-180KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-180KL |
Description | FIXED IND 18UH 110MA 3.3 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 110 mA 3.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-180KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.3Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,13720 € | 13,72 € |
| 1 000 | 0,11279 € | 112,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10635 € | 212,70 € |
| 4 000 | 0,10028 € | 401,12 € |
| 6 000 | 0,09689 € | 581,34 € |
| 10 000 | 0,09279 € | 927,90 € |
| 14 000 | 0,09018 € | 1262,52 € |
| 20 000 | 0,08751 € | 1750,20 € |
| 50 000 | 0,08099 € | 4049,50 € |
| 100 000 | 0,08097 € | 8097,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

