
CM453232-681KL | |
|---|---|
DigiKey Part Number | CM453232-681KLTR-ND - Tape & Reel (TR) CM453232-681KLCT-ND - Cut Tape (CT) CM453232-681KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-681KL |
Description | FIXED IND 680UH 50MA 30 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 50 mA 30Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-681KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30Ohm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,15600 € | 15,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13602 € | 68,01 € |
| 1 000 | 0,12824 € | 128,24 € |
| 1 500 | 0,12391 € | 185,87 € |
| 2 500 | 0,11865 € | 296,62 € |
| 3 500 | 0,11531 € | 403,58 € |
| 5 000 | 0,11188 € | 559,40 € |
| 12 500 | 0,10353 € | 1294,12 € |
| 25 000 | 0,09764 € | 2441,00 € |
| 50 000 | 0,09339 € | 4669,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

