
CMH322522-R10ML | |
|---|---|
DigiKey Part Number | 118-CMH322522-R10MLTR-ND - Tape & Reel (TR) 118-CMH322522-R10MLCT-ND - Cut Tape (CT) 118-CMH322522-R10MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMH322522-R10ML |
Description | FIXED IND 100NH 450MA 440MOHM SM |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 450 mA 440mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMH322522-R10ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 440mOhm Max | |
Q @ Freq | 30 @ 100MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |


