
CV201210-2R7K | |
|---|---|
DigiKey Part Number | 118-CV201210-2R7KTR-ND - Tape & Reel (TR) 118-CV201210-2R7KCT-ND - Cut Tape (CT) 118-CV201210-2R7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-2R7K |
Description | FIXED IND 2.7UH 30MA 750MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Multilayer Inductor 30 mA 750mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-2R7K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 100 | 0,03830 € | 3,83 € |
| 1 000 | 0,03153 € | 31,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,02974 € | 59,48 € |
| 4 000 | 0,02803 € | 112,12 € |
| 6 000 | 0,02709 € | 162,54 € |
| 10 000 | 0,02594 € | 259,40 € |
| 14 000 | 0,02521 € | 352,94 € |
| 20 000 | 0,02445 € | 489,00 € |
| 50 000 | 0,02263 € | 1131,50 € |
| 100 000 | 0,02134 € | 2134,00 € |
| 200 000 | 0,02013 € | 4026,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

