
CW100505-18NJ | |
|---|---|
DigiKey Part Number | CW100505-18NJTR-ND - Tape & Reel (TR) CW100505-18NJCT-ND - Cut Tape (CT) CW100505-18NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-18NJ |
Description | FIXED IND 18NH 420MA 230MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 420 mA 230mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-18NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 3.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,14110 € | 14,11 € |
| 1 000 | 0,11604 € | 116,04 € |
| 5 000 | 0,10228 € | 511,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09546 € | 954,60 € |
| 20 000 | 0,09002 € | 1800,40 € |
| 30 000 | 0,08699 € | 2609,70 € |
| 50 000 | 0,08356 € | 4178,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

