


EM14C0D-E24-L032S | |
|---|---|
DigiKey Part Number | EM14C0D-E24-L032S-ND |
Manufacturer | |
Manufacturer Product Number | EM14C0D-E24-L032S |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Bourns Inc. | Actuator Type 1/8" Dia Slotted End |
Series | Detent No |
Packaging Tube | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,62160 € | 1862,16 € |
| Unit Price without VAT: | 18,62160 € |
|---|---|
| Unit Price with VAT: | 22,34592 € |

