


ISOM5-510-B-L2 | |
|---|---|
DigiKey Part Number | 118-ISOM5-510-B-L2-ND |
Manufacturer | |
Manufacturer Product Number | ISOM5-510-B-L2 |
Description | TVS DEV GDT/MOV 1300V DISC 17MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 1300V (1.3kV) Through Hole Disc 17mm |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Bourns Inc. | Applications General Purpose |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc 17mm |
Part Status Active | Supplier Device Package Disc 17mm |
Voltage - Clamping 1300V (1.3kV) | Base Product Number |
Technology GDT, MOV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01800 € | 10,18 € |
| 25 | 0,92440 € | 23,11 € |
| 100 | 0,82130 € | 82,13 € |
| 300 | 0,76370 € | 229,11 € |
| 600 | 0,73552 € | 441,31 € |
| 1 200 | 0,71233 € | 854,80 € |
| 2 700 | 0,69034 € | 1863,92 € |
| 5 100 | 0,67628 € | 3449,03 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |


