
PF-ET1-15 | |
|---|---|
DigiKey Part Number | 118-PF-ET1-15-ND |
Manufacturer | |
Manufacturer Product Number | PF-ET1-15 |
Description | FUSE POWR TH PHOTO 1000VDC 15A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15A 1 kVDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | cULus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 365.0 | |
DC Cold Resistance | 8.54 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 € | 21,47 € |
| 5 | 17,81800 € | 89,09 € |
| 10 | 16,43800 € | 164,38 € |
| 50 | 13,62080 € | 681,04 € |
| 100 | 12,55350 € | 1255,35 € |
| 250 | 11,26064 € | 2815,16 € |
| 500 | 10,36420 € | 5182,10 € |
| Unit Price without VAT: | 21,47000 € |
|---|---|
| Unit Price with VAT: | 25,76400 € |

