
PF-ET1-25 | |
|---|---|
DigiKey Part Number | 118-PF-ET1-25-ND |
Manufacturer | |
Manufacturer Product Number | PF-ET1-25 |
Description | FUSE POWR TH PHOTO 1000VDC 25A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25A 1 kVDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | cULus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 1202.0 | |
DC Cold Resistance | 3.96 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,28608 € | 3321,52 € |
| Unit Price without VAT: | 13,28608 € |
|---|---|
| Unit Price with VAT: | 15,94330 € |

