30A 1 kVDC Fuse Cartridge, Ceramic Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF-ET1-30

DigiKey Part Number
118-PF-ET1-30-ND
Manufacturer
Manufacturer Product Number
PF-ET1-30
Description
FUSE POWR TH PHOTO 1000VDC 30A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
30A 1 kVDC Fuse Cartridge, Ceramic Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
30A
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
cULus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Melting I²t
2229.0
DC Cold Resistance
3.02 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,47000 €21,47 €
517,81800 €89,09 €
1016,43800 €164,38 €
5013,62080 €681,04 €
10012,55350 €1255,35 €
25011,26064 €2815,16 €
50010,36420 €5182,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,47000 €
Unit Price with VAT:25,76400 €