15A 600 VAC 600 VDC Fuse Cartridge, Ceramic Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF-HT1-15

DigiKey Part Number
118-PF-HT1-15-ND
Manufacturer
Manufacturer Product Number
PF-HT1-15
Description
FUSE POWR TH PHOTO 600VDC 15A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15A 600 VAC 600 VDC Fuse Cartridge, Ceramic Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
15A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
-
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
cULus, TUV, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
150kA AC, 50kA DC
Package / Case
Radial Bend Cylinder
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Melting I²t
51.64
DC Cold Resistance
8.105 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25014,60268 €3650,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,60268 €
Unit Price with VAT:17,52322 €