
PF-HT1-30 | |
|---|---|
DigiKey Part Number | 118-PF-HT1-30-ND |
Manufacturer | |
Manufacturer Product Number | PF-HT1-30 |
Description | FUSE POWR TH PHOTO 600VDC 30A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 600 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | cULus, TUV, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 150kA AC, 50kA DC | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 1740.0 | |
DC Cold Resistance | 2.87 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,58000 € | 28,58 € |
| 5 | 23,71000 € | 118,55 € |
| 10 | 21,87300 € | 218,73 € |
| 50 | 18,11800 € | 905,90 € |
| 100 | 16,69500 € | 1669,50 € |
| 250 | 14,97072 € | 3742,68 € |
| 450 | 13,98476 € | 6293,14 € |
| Unit Price without VAT: | 28,58000 € |
|---|---|
| Unit Price with VAT: | 34,29600 € |


