20k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
PRS14R Series Potentiometers | Datasheet Preview

PRS14R-21022-203B1

DigiKey Part Number
118-PRS14R-21022-203B1-ND
Manufacturer
Manufacturer Product Number
PRS14R-21022-203B1
Description
POT 20K OHM 1/20W LINEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
20k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.866" (22.00mm)
Actuator Diameter
-
Bushing Thread
M9 x 0.75
Mounting Type
Through Hole
Size - Body
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 953
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,28600 €12,86 €
251,19480 €29,87 €
501,13020 €56,51 €
1001,06840 €106,84 €
3000,97707 €293,12 €
5000,93712 €468,56 €
1 0000,88537 €885,37 €
5 0000,77555 €3877,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,84800 €