




PRS14R-41025-104B1 | |
|---|---|
DigiKey Part Number | 118-PRS14R-41025-104B1-ND |
Manufacturer | |
Manufacturer Product Number | PRS14R-41025-104B1 |
Description | POT 100K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | - | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,28600 € | 12,86 € |
| 25 | 1,19480 € | 29,87 € |
| 50 | 1,13020 € | 56,51 € |
| 100 | 1,06840 € | 106,84 € |
| 300 | 0,97707 € | 293,12 € |
| 500 | 0,93712 € | 468,56 € |
| 1 000 | 0,88537 € | 885,37 € |
| 5 000 | 0,77555 € | 3877,75 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,84800 € |


