
SF-1206SP250M-2 | |
|---|---|
DigiKey Part Number | SF-1206SP250M-2TR-ND - Tape & Reel (TR) SF-1206SP250M-2CT-ND - Cut Tape (CT) SF-1206SP250M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP250M-2 |
Description | FUSE BOARD MOUNT 2.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP250M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.9 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.065 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72200 € | 3,61 € |
| 10 | 0,66600 € | 6,66 € |
| 50 | 0,55280 € | 27,64 € |
| 100 | 0,51010 € | 51,01 € |
| 250 | 0,45848 € | 114,62 € |
| 500 | 0,42282 € | 211,41 € |
| 1 000 | 0,38979 € | 389,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35941 € | 1078,23 € |
| 6 000 | 0,33087 € | 1985,22 € |
| 9 000 | 0,31513 € | 2836,17 € |
| 15 000 | 0,30121 € | 4518,15 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

